
Highlights & Details
CHERRY KW X ULP 2.0 MINI keyboard home office USB + RF wireless + Bluetooth QWERTZ German black
- Home office
- USB + RF Wireless + Bluetooth Mechanical Switch CHERRY MX Ultra Low Profile
- QWERTZ German
- 75%
- Windows keys Adjustable keyboard height
- Backlight LED white
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Recommended use: Home office
- Transmission: Wired & Wireless
- Device interface USB + RF wireless + Bluetooth
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Keyboard
- Interfaces
Radio
Bluetooth
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
Corded
Wireless
Radio
Bluetooth®
- Data input device features
Backlit
- Cable length
0 cm
- Factory colour
Black
- Supported OS
Windows
- Width
319.4 mm
- Height
15.63 mm
- Depth
132.2 mm
- Weight
675 g
- Charging capacity (min.)
1.3 W
- Charging capacity (max.)
1.4 W
- Rechargeable battery technology
Lithium
- Bluetooth
5.2
- Charging method (Power Delivery)
w/o USB Power Delivery
10 m
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Numeric keypad
no
- Hot keys
yes
- AC adapter included
no
- Rechargeable
yes
- Mouse included
no
- Keyboard keys operating life
50 Millionen Zeichen
- Backlight
yes
- Manual
yes
- Bluetooth Low Energy (BLE)
yes
- Detachable cable
yes
- Win lock
yes
- Number of products included
1 Stück(e)
- Keyboard dimensions (WxDxH)
319,4 x 132,2 x 15,63 mm
- Keyboard weight
610 g
- Package weight
1.03 kg
- Receiver included
yes
- Adjustable keyboard height
yes
- Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594350 CHERRY CHERRY TAS KEY KW X ULP 2.0 Mini Wireles USB, Corded, Wireless, Radio, Bluetooth® Keyboard German, QWERTZ Black B
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












