The original, just smaller: THE cherry G80-3000N TKL is a classic, wired keyboard in reduced key layout for more space on the desk. A modern classic, which fulfills all contemporary requirements also as a ten-key-reading version. The first version of the G80-3000 was released in the 1980er and is still being produced today. The new G80-3000N TKL builds on this legend. The classic keycaps still have the same shape and feel - why change what was perfect? The slimmer and much smaller housing, RGB lighting and the latest electronics are all new. cherry MX Gold Crosspoint Precision Switches (Made in Germany) have a service life of at least 50 Mio. Actuations per button. The high manufacturing accuracy ensures absolute precision and the inimitable writing feeling. But that's not enough: Mechanical keyboards offer even more advantages. AntiGhosting and Full N-Key-RolloverThe impressive RGB lighting in over 16 million colors offers countless lighting options: From animated multi-colored effects, through discreet single-color lighting or individually designed single key lighting - your imagination is limitless. A mechanical keyboard not only for gamers, but also for multi-writers, programrs, in the office and in the industry area to an excellent choice. The laser-cut buttons are absolutely abrasion-proof.Long-lasting, reliable and reliable thanks to the MX switches proven a million times over - a keyboard equally suitable for gaming or writing in the office!The wireless keyboard is simple and elegant at the same time and speaks especially many tastes. Even the slim construction form meets the zeitgeist. When folded in and out, it is noticeable that the wireless radio keyboard is extremely stable, non-slip and non-slip. This is ensured by the integrated metal plate, the two feet and the eight rubber pads on the bottom.The heart of each keyboard is the key technology. Like all products of THE STREAM family, THE STREAM KEY-BOARD WIRELESS uses the in-house cherry SX-shear technology. It stands for an incomparably good feeling of tip, uncompromising precision and a whisper-quiet raping. All these attributes lay the foundation for productive working and make the flat keyboard the ideal path guide in the office or at home.The 2.4 GHz wireless connection is reliable and uncomplicated. The keyboard can be connected to the PC via the receiver according to the plug & play principle. Thanks to the wireless technology with 10 meters range and AES-128 encryption, the cable mess on the desk gives way to a tidy space and provides good working comfort.The computer keyboard has a full-size layout and a numeric keypad. Handling is immediately familiar. The status LEDs for CAPS LOCK, NUM and SCROLL LOCK are also built into the buttons. This special feature usually only occurs in higher price classes. With the help of the red status LED, you can see for example at a first glance whether the caps lock key is activated. In addition, the LEDs flash when a battery change is pending. With a battery life of up to 36 months, however, this is rarely the case. Regardless of the working environment, users often use certain functions. The cherry STREAM KEYBOARD features the most important applications on convenient additional keys. There are six common buttons for controlling your multimedia player. Three additional modifier keys, the Browser, Email, and Ta calculator button, can be easily accessed. The key switch is particularly invaluable in the office environment. It encourages the user to log out at the touch of a button when leaving the workplace.The use OF cherry KEYS software offers additional flexibility. It is available for free download. With the help of a few clicks, the Officetasta-tur becomes a keyboard configured according to your wishes.Environmental protection and sustainability are a matter of heart, which includes many aspects. For example, we have managed to ensure that the packaging is completely plastic-free on THE cherry STREAM KEY BOARD. It is also positive that it was distinguished with the oldest of all environmental signs, the "blue angel". In addition, the keyboard carries the GS seal "tested safety". The only legally regulated test mark in Europe certifies compliance with defined ergonomic and safety standards. All these criteria provide an orientation for sustainable shopping and when it comes to your health and that of your employees.THE STREAM KEYBOARD WIRELESS is the perfect wireless Stan-dalone keyboard for demanding multi-recorders. The radio button-tur based on THE cherry SX-shear technology is quiet, digestion and maintenance-free. Anyone who appreciates the advantages of THE KEYOBAORD STREAM and also wants to be able to test it from a wireless transmission is therefore right.
This text is machine translated.