
Highlights & Details
cherry keyboard G84-5400
- Keyboard with integrated trackball, black
- Optical trackball with two mouse buttons to control the mouse pointer
- Precise feel through keys with «Gold Crosspoint" contacts
- Removable stand base for the individual adjustment of the keyboard inclination
- Plug & Play - can be used with standard drivers of the operating system
- Connection via USB connection
Technical specifications
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
Swiss, QWERTZ
- Transfer type
USB
- Data input device features
Built-in trackball
USB port
Mouse buttons
- Cable length
0 cm
- Factory colour
Black
- Width
374 mm
- Height
18 mm
- Depth
139 mm
- Weight
540 g
- Power supply
USB (built-in)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1772868 CHERRY G84-5400 USB Keyboard Swiss, QWERTZ Black Built-in trackball , USB port, Mouse buttons
User & Safety Instructions
User & Safety Instructions 1772868 CHERRY G84-5400 USB Keyboard Swiss, QWERTZ Black Built-in trackball , USB port, Mouse buttons
Description
The keyboard "XS Trackball Keyboard" combines comfortable mouse-pointer control and compact dimensions. With the help of the optical trackball with two mouse buttons the mouse pointer can be controlled easily and precisely.
This text is machine translated.
This text is machine translated.
Scope of delivery
- XS trackball keyboard
- User manual
- Pluggable stand base
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











