
CHERRY MW 9100RECHARGEABLE WIRELESS MOUSE
Highlights & Details
- Compact wireless mouse with charging function and 2in1 operation
Technical specifications
- Product type
Mouse
- Transfer type
Wireless
Radio
Bluetooth®
- Interfaces
Bluetooth
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
2400 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
Black/silver
- Cable length
0 mm
- Width
62.5 mm
- Height
33.5 mm
- Depth
99 mm
- Weight
92 g
- Power supply
Li-ion rechargeable battery (built-in)
- Supported OS
Windows
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2612369 CHERRY JW-9100-2 Mouse Wireless, Radio, Bluetooth® Optical Black/silver 6 Buttons 2400 dpi
User & Safety Instructions
User & Safety Instructions 2612369 CHERRY JW-9100-2 Mouse Wireless, Radio, Bluetooth® Optical Black/silver 6 Buttons 2400 dpi
Description
This text is machine translated.
Scope of delivery
- MouseUSB wireless receiverTransportation caseUSB charging cableUser manual
System requirements
- System requirementsFor connection via Bluetooth®: Compatible device with min. Bluetooth 4.0For connection via USB: Free USB socket, Windows 7, 8, 10, 11
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse



