
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
14-day return policy included
Cherry MC3000 Black
Highlights & Details
- Ergonomic design for maximum comfort
- High-resolution optical sensor
- Rubberized and ribbed sides for optimum grip
- Switchable resolution (fast / slow)
- Browser Navigation: Back and forth through the side mouse buttons
- For right handed people
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
Black
- Cable length
1.80 m
- Width
66 mm
- Height
41 mm
- Depth
107 mm
- Weight
133 g
- Power supply
USB (built-in)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1542579 CHERRY MC3000 Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic
User & Safety Instructions
User & Safety Instructions 1542579 CHERRY MC3000 Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic
Conformity certificate
Conformity certificate 1542579 CHERRY MC3000 Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic
Description
Proven reliability
Reliability has a name: CHERRY MC3000. The tried-and-tested cable mouse from Cherry combines sophisticated technology with ergonomic design and maximum functionality. Additional plus: comfortable shape and operation to relax the hand.
This text is machine translated.
Reliability has a name: CHERRY MC3000. The tried-and-tested cable mouse from Cherry combines sophisticated technology with ergonomic design and maximum functionality. Additional plus: comfortable shape and operation to relax the hand.
This text is machine translated.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




