The STREAM DESKTOP RECHARGE is the premium version of the successful STREAM Desktop. The design of the wireless set seems to be similar to being confused, yet it's worth taking a closer look: New features include rechargeable and replaceable batteries. Another new feature is that now the wireless mouse also has an AES-encryption – not just the keyboard.
The in-house SX shear technology forms the heart of the STREAM DESKTOP RECHARGE. The precise keystroke of the quiet PC keyboard gives rise to the unmistakable CHERRY feeling of writing. This lays the foundation for a productive working day with a low background of noise.
The 6-button mouse, also with whisper-quiet keys, fits excellently. The size and shape is equally suitable for big and small hands. The resolution and thus also the speed can be controlled by means of a DPI switch in 3-levels.
Also in point of control comfort you are always right with the STREAM DESKTOP RECHARGE. The computer mouse and keyboard can be recharged - even while you continue working relaxed. The USB-C cable and high-quality GP ReCyko+ batteries are included in the delivery. Unlike most keyboard mouse sets in the market, this desktop does not have any firmly attached lithium cells. You can easily change the NiMH batteries used here, if required. Let's be honest: A CHERRY keyboard usually lasts longer than any battery.
When you work with sensitive data, encryption is important. This set is equipped with AES-128 (Advanced Encryption Standard). Thanks to the 128-bit CCM encryption, the keystrokes and mouse movements are encrypted before they are transferred. Status LEDs integrated in the keys are also more practical.
You can achieve a Maximum of flexibility with the optional CHERRY KEY software. With the help of this application you can configure your keyboard and mouse according to your individual wishes. The download on www.cherry. De/keys is free of charge.
As with all the members of the STREAM family, the STREAM DESKTOP RECHARGE also gives a metal plate maximum stability. The keyboard has a high range and also has eight rubber pads on the back and rubberized positioning feet. The mouse is in no way inferior to that. It lies stable and secure in your hand and still glides effortlessly over the table.
The desktop set carries the GS seal ""Tested Security"". It certifies compliance with all relevant European directives and regulations on safety and ergonomics. With the ""blue angel" award, the desktop set sets an orientation in sustainable and responsible purchasing.
The new wireless desktop set by CHERRY combines all the approximate features of the million times sold STREAM KEYBOARD and extends these with wireless technology and a charging concept. Are you looking for a solid, durable companion for professional or private use? Then the STREAM DESKTOP RECHARGE is your first choice
This text is machine translated.