
Highlights & Details
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
USB
Radio
Bluetooth®
- Suitable for (input devices)
Right-handers
- Sensor resolution
4000 dpi
- Keyboard layout
German, QWERTZ
- Data input device features
Built-in scroll wheel
- Factory colour
Black
- Weight
1.82
- Cable length
0 cm
- Power supply
Li-ion rechargeable battery (built-in)
- Content
1 pc(s)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
3 W
- Bluetooth
5.2
- No. of keys
7 Buttons
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Numeric keypad
yes
- Service life of battery
5 Monat( e)
- AC adapter included
no
- Multimedia keys
yes
- Adjustable backlight
yes
- Mouse included
yes
- Mouse dimensions (WxDxH)
128 x 85 x 50 mm
- Keyboard keys operating life
20 Millionen Zeichen
- Backlight
yes
- Multi-device support
yes
- Manual
yes
- Scroll
yes
- Copilot key
yes
- Number of products included
2 Stück(e)
- Keyboard dimensions (WxDxH)
450 x 156 x 21 mm
- Keyboard weight
923 g
- Ergonomic design
yes
- Package weight
1.74 kg
- Receiver included
yes
- Adjustable keyboard height
yes
- Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642430 CHERRY STREAM DESKTOP ULTIMATE USB, Radio, Bluetooth® Keyboard and mouse set Built-in scroll wheel German, QWERTZ Black



















