The M64 wireless mouse has a redesigned ergonomic shape that improves grip and control. unbelieveably easy Performance that even the biggest e-sport competitors rely on.
PERFECT FOR ESPORTS.
As the successor of the popular M4 mouse the M64 wireless has a completely newly designed ergonomic shape, which improves the hold and the control. It is unbelievably light-weight and is optimally suitable for gaming competitions. Performance that even the biggest eSport-competitors rely on.
UNIQUE ERGONOMIC SHAPE WITH ULTRA-FLAT FRONT.
CHERRY XTRFY has developed the M64 series with the feedback of some of the best known professional gamers in the world to achieve a perfect ergonomic shape. As a further development of the M4, the M64 mouse has a revised design for better support, including a custom side curve, keystrokes and a particularly low front so that you can move your fingers closer to the pad - for more precision with each movement.
WIRELESS POWER AT ESPORT-LEVEL.
Because of its roots in eSport, CHERRY XTRFY focuses on performance. The M64 series features wireless technology that has been developed for years and offers absolute freedom of movement without compromising speed and response speed. In combination with Pixart's powerful 3395-sensor, nothing stops you.
SOLID HOUSING. CORDLESS. STILL ONLY 53 GRAMS LIGHT.
Although wireless, with a 300-mA battery and a hole-free housing, the M64 Wireless is incredibly lightweight. With a weight of only 53 grams, it is ideal for competitive gaming and offers fast and precise movements without loss of control.
75 HOURS BATTERY LIFE. CHARGE ONCE AND PLAY THROUGH.
With the battery, you'll be on the go with LANs and marathon streams that last the whole weekend, thanks to a play time of up to 75 hours per charge. And while your mouse is charging for a short time, you can continue to play with the flexible CHERRY XTRFY EZcord® charging cable.
THE 6. GENERATION.
This mouse is part of the 6. Generation of CHERRY XTRFY mice, a number of top models that offer you the performance you need to give your best while playing. If you're looking for an ergonomically shaped mouse, choose the M64. Do you prefer a symmetrical form? Then the M68 is the right choice. Both versions are wireless and available as 1000 Hz and 8000 Hz (Pro) models for the latest performance.
This text is machine translated.