8000 Hz for extreme precision. Unique symmetric shape with especially low front side for improved control. Increase your accuracy with the M68 Pro edition.
COMPLETE CONTROL WITH 8K-SPEED.
Increase your accuracy with the M68 Pro edition. This mouse reports every 0.125 milliseconds and offers unbelievable speed and extremely low click latency. As successor to the innovative M8 the M68 has a unique design, which was developed with the feedback of elite gamers. The new shape, size and the especially low front side with revised button design gives you incomparable control with every movement.
8000 HZ
8 times per millisecond. The M68 Pro Wireless transmits up to 8 times more data than a standard 1000 Hz gaming mouse. It makes cursor movement more precise on high-refresh monitors and allows your computer to respond faster to every click. This mouse offers one of the lowest clicks in the world.
UNIQUE SYMMETRIC SHAPE WITH ESPECIALLY LOW FRONT SIDE.
From the size of the mouse to its curved and key design - each angle of the M68 was designed with the feedback of professional gamers; the result is a unique symmetrical design. The especially low front panel offers better control, and the low button height is further enhanced by comfort grooves that increase support and accuracy.
WIRELESS POWER AT ESPORT-LEVEL.
Because of its roots in e-sport, CHERRY XTRFY focuses on performance. The M68 series features wireless technology that has been developed for years and offers absolute freedom of movement without compromising on speed and responsiveness. In combination with Pixart's powerful 3395-sensor, nothing stops you.
SOLID HOUSING. CORDLESS. STILL ONLY 55 GRAMS LIGHT.
Although it is cordless and has a 350-mA battery as well as a hole-free housing, the M68 wireless is unbelievably light-weight. With a weight of only 55 grams, it is ideal for competitive gaming and offers fast and precise movements without loss of control.
90 HOURS BATTERY LIFE. CHARGE ONCE AND PLAY THROUGH.
The battery provides up to 90 hours of playing time per charge in standard gaming mode and you can easily adjust the settings for higher performance or longer battery life. During the short time of charging the mouse, you can continue playing freely with the flexible CHERRY XTRFY EZcord® charging cable.
THE 6. GENERATION.
This mouse is part of the 6. Generation of CHERRY XTRFY mice, a number of top models that offer you the performance you need to give your best while playing. If you're looking for an ergonomically shaped mouse, choose the M64. Do you prefer a symmetrical form? Then the M68 is the right choice. Both versions are wireless and available as 1000 Hz and 8000 Hz (Pro) models for the latest performance.
This text is machine translated.