Thanks to the tested, high-quality aluminum casing and the breathtaking RGB-lighting the CHERRY XTRFY MX 3.1 impresses not only through its fascinating appearance. The integrated CHERRY MX2A switch, a new, noise-absorbing keyboard structure as well as the usual CHERRY gaming functions help you to top performance and an unforgettable user experience.
Gaming next level – powerful gaming keyboard in trendy aluminum casing
Because appearance is not everything: With its smart RGB lighting as well as its sturdy aluminum housing the gaming keyboard CHERRY XTRFY MX 3.1 does make an appearance HER but at the same time it scores with the inner values: Its new, noise-absorbing structure provides for a comfortable and at the same time focused typing experience. Additionally, the gaming keyboard with braided cable has practical additional functions, which can provide you with a decisive advantage in the game. The whole thing is rounded off with our in-house CHERRY MX2A switches - for an optimized acoustics and a smooth keystroke.
A keyboard that really holds WAS
The CHERRY XTRFY MX 3.1 impresses with the necessary stability even in intensive moments of play: The mechanical gaming keyboard possesses an aluminum casing, WAS not only makes it robust, but also gives it an unmistakable look. The abrasion-resistant ABS button caps do not fade even when used extensively, which means you can enjoy your product for longer. The MX 3.1 can be easily connected to your end device via the braided USB-C cable. If you want to transport the keyboard, simply disconnect the cable. Alternatively, the mechanical gaming keyboard can also be used with a cable of your choice.
For a durable and pleasant gaming experience
Especially while jogging and playing, the operating sounds of the keyboard can have a disturbing effect. The damping structure of the CHERRY XTRFY MX 3.1 effectively reduces these noises and thus provides for a focused gaming experience without distractions. The built-in damping mechanisms not only allow you to benefit from optimized acoustics and an improved typing experience, but also allow you to comfortably use the gaming keyboard with a cable during longer sessions.
If you prefer a higher angle of inclination, you can screw it in with the help of the screw-in
Individually adjust metal feet. The soft and comfortable key stroke lets you play effortlessly, without strain on your fingers and wrists. Due to the reduced vibrations while triggering the keys, the wear on the keyboard itself is also reduced, WAS makes the MX 3.1 a reliable and durable companion.
CHERRY MX2A technology: Optimised acoustics gives a smooth keystroke
Soft, responsive and incredibly durable, our in-house CHERRY MX2A switches deliver an unsurpassed operating experience, and are made exclusively in Germany like the original CHERRY MX switches. The new variant is equipped with premium lubricants applied by the factory and has newly formed springs, WAS provides for reduced scratch noises as well as optimized sliding properties. Thus, when you type on the CHERRY XTRFY MX 3.1, you expect not only a better sound, but also - depending on the selected switch variant - up to 100 million key strokes without loss of input quality.
RGB lighting for breathtaking lighting games
The CHERRY XTRFY MX 3.1 comes with vibrant RGB lighting in more than 16 million colors to help you customize your setup to suit your needs. Choose from a wide range of pre-built color games or create your own lighting effects for side lighting elements or key illumination - with our free CHERRY UTILITY software. The mechanical cable keyboard automatically remembers your settings so that they can be retrieved or adapted at any time. With the software you also have the option of programming individual macros, creating shortcuts and text modules as well as adjusting the multimedia controls.
Useful extra functions: Leave nothing to chance
On the CHERRY XTRFY MX 3.1 you can rely on yourself in turbulent gaming situations: Thanks to the full-N key rollover, all the keys are read at the same time and no input is lost. Anti-ghosting prevents faulty input. The powerful wired gaming keyboard also has a WIN key lock that provides a gaming experience without interrupting Windows commands.
This text is machine translated.