CHERRY MX 8.2 TKL wireless - the elegant gaming professional. Wireless and super fast with a latency of less than 1 ms in gaming mode. The classic Tenkyless design without number block in solid aluminum case with lively RGB lighting is an eye catcher on any desk. The tested CHERRY MX switch and the abrasion-proof key buttons guarantee not only the usual gaming features, but also a sustainable gaming experience.
Wireless gaming keyboard in TKL-format
Without cable, without numeric keypad, without compromises: With the CHERRY MX 8.2 TKL wireless (XAGA) you benefit from wireless freedom of movement and still use your full gaming-Power. The mechanical keyboard in the Tenkyless format can be connected wireless via Bluetooth® or 2.4 GHz radio as well as via USB-A to USB-C cable and shines in the super-fast gaming mode with a latency of less than 1 ms. Thanks to the intelligent charging technology you can continue to play relaxed, while you recharge the keyboard. Other than that, we have stylish RGB lighting, a robust metal case (depending on model) for safe transport and, of course, our original CHERRY MX switches. Step-up your Game!
XAGA Edition
This Special Edition of the MX 8.2 TKL Wireless is characterized by the unique design of the Double-Shot PBT+PC button caps and special lighting effects, which enhance your entire gaming setup.
Space-saving design with stylish lighting options
The CHERRY MX 8.2 TKL wireless possesses a massive aluminum casing, WAS makes it high-quality and stable despite its compact dimensions. Since the TKL-format wireless mechanical keyboard takes up very little space, your desk looks more orderly. And from an ergonomic point of view, the missing number block is also an advantage: Your mouse arm lies thus closer to the keyboard, whereby you automatically take an optimized shoulder position and thus have less to fight with tensions. The height can be adjusted using the fold-out feet.
To set your tidy gaming setup to scene correctly, simply use the stylish RGB lighting. Stunning light games in over 16 million colors are available to you on each single key, allowing you to shine the small gaming keyboard to your taste
Innovative triple mode connection: Bluetooth, 2.4 GHz radio and cable
Thanks to our CHERRY advanced wireless technology you are incredibly flexible with the CHERRY MX 8.2 TKL wireless: Connect the mechanical TKL keyboard without a cable, for example via Bluetooth® and connect up to three terminals at once. By pressing just one button you can switch afterwards to HER. The special Low Latency Mode (LLM) uses an extremely fast Bluetooth® connection, with which you can taste your full speed in gaming sessions. Alternatively, the Tenkyless mechanical keyboard can also be connected wireless via USB dongle via 2.4 GHz radio.
You prefer a cable connection? Even that is no problem with the CHERRY MX 8.2 TKL wireless. You use the enclosed USB-A on USB-C cable not only for data transmission, but also for charging. The intelligent charging technology does not interrupt your game for charging, instead you can continue playing in a relaxed way.
Original CHERRY MX2A switch: High-quality and reliable
Our in-house CHERRY MX2A switches thank you for your precision and incomparable Tipp feeling. These tried and tested switches are manufactured exclusively in Germany and guarantee you up to 100 million actuations per key. The letters on the TKL gaming keyboard are also easy to read even after years of use owing to the abrasion-proof key labeling.
Get the victory with practical additional features!
Do you not want your equipment to smash victory into fierce fighting? That cannot happen to you with the CHERRY MX 8.2 TKL wireless. The compact gaming keyboard without Numpad can come with practical special features: Anti-ghosting prevents input from being input incorrectly, while Full-N key rollover ensures that all keys are read out at the same time and no input is lost. You avoid that unwanted Windows commands occur during the game by activating the WIN key lock. The CHERRY button not only takes you to the CHERRY website by pressing a button, but also gives you quick access to the CHERRY UTILITY software.
This text is machine translated.