CHERRY MX 8.2 TKL wireless - the elegant gaming professional. Wireless and super fast with a latency of less than 1 ms in gaming mode. The classic Tenkyless design without number block in solid aluminum case with lively RGB lighting is an eye catcher on any desk. The tested CHERRY MX switch, abrasion-proof key buttons and a metallic case for the transport guarantee you an efficient gaming experience apart from the usual gaming features.
Wireless gaming keyboard in TKL-format
Without cable, without numeric keypad, without compromises: With the CHERRY MX 8.2 TKL wireless you benefit from wireless freedom of movement and still use your full gaming-Power. The mechanical keyboard in the Tenkyless format can be connected wireless via Bluetooth® or 2.4 GHz radio as well as via USB-A to USB-C cable and shines in the super-fast gaming mode with a latency of less than 1 ms. Thanks to the intelligent charging technology you can continue to play relaxed, while you recharge the keyboard. Other than that, we have stylish RGB lighting, a sturdy metal case for safe transport and of course our original CHERRY MX switches. Step-up your Game!
Space-saving design with stylish lighting options
The CHERRY MX 8.2 TKL wireless possesses a massive aluminum casing, WAS makes it high-quality and stable despite its compact dimensions. Since the TKL-format wireless mechanical keyboard takes up very little space, your desk looks more orderly. And from an ergonomic point of view, the missing number block is also an advantage: Your mouse arm lies thus closer to the keyboard, whereby you automatically take an optimized shoulder position and thus have less to fight with tensions. The height can be adjusted using the fold-out feet. Another plus: Because the CHERRY MX 8.2 TKL wireless is so small and easy to transport, you get a sturdy metal case from us on top.
To set your tidy gaming setup to scene correctly, simply use the stylish RGB lighting. Stunning light games in over 16 million colors are available to you on each single key, allowing you to shine the small gaming keyboard to your taste. You have even more customization options with our free CHERRY UTILITY software.
Innovative Triple Mode Connection: Bluetooth®, 2.4 GHz wireless and cable
Thanks to our CHERRY advanced wireless technology you are incredibly flexible with the CHERRY MX 8.2 TKL wireless: Connect the mechanical TKL keyboard without a cable, for example via Bluetooth® and connect up to three terminals at once. By pressing just one button you can switch afterwards to HER. The special Low Latency Mode (LLM) uses an extremely fast Bluetooth® connection, with which you can taste your full speed in gaming sessions. Alternatively, the Tenkyless mechanical keyboard can also be connected wireless via USB dongle via 2.4 GHz radio.
You prefer a cable connection? Even that is no problem with the CHERRY MX 8.2 TKL wireless. You use the enclosed USB-A on USB-C cable not only for data transmission, but also for charging. The intelligent charging technology does not interrupt your game for charging, instead you can continue playing in a relaxed way.
Original CHERRY MX switch: High-quality and reliable
Our CHERRY MX switches deliver precision and unbeatable typing. These tried and tested switches are manufactured exclusively in Germany and guarantee you up to 100 million actuations per key. The letters on the TKL gaming keyboard are also easy to read even after years of use owing to the abrasion-proof key labeling.
Get the victory with practical additional features!
You don't want your equipment to mess up the tour in heated battles? That cannot happen to you with the CHERRY MX 8.2 TKL wireless. The compact gaming keyboard without Numpad can come with practical special features: Anti-ghosting prevents input from being input incorrectly, while Full-N key rollover ensures that all keys are read out at the same time and no input is lost. You avoid that unwanted Windows commands occur during the game by activating the WIN key lock.
This text is machine translated.