CHERRY MX 3.0S wireless - the wireless high performance gaming keyboard in a sleek aluminum design with RGB lighting. With the CHERRY advanced wireless technology you can select from different connection modes. In the super-fast gaming mode there are no limits set to your speed with less than 1 ms latency. The proven mechanical CHERRY MX switch and the CHERRY gaming functions and an intelligent charging technology give you freedom to victory. Performance and noble!
High-performance gaming keyboard - wireless, rechargeable and fast
The CHERRY MX 3.0S Wireless Gaming Keyboard takes you to the edge: The high-quality keyboard with sturdy extruded aluminum casing can be connected wirelessly via Bluetooth® or 2.4 GHz radio as well as via USB-A to USB-C cable thanks to the CHERRY advanced wireless technology. In the super-fast gaming mode with a latency of less than 1 ms you savor your speed completely. In combination with the proven mechanical CHERRY MX switches, the stylish RGB lighting as well as the intelligent charging technology, through which the keyboard can be charged even during the game, you can no longer stop. Step up your game with the CHERRY MX 3.0S wireless!
Innovative design: No screws required
First of all, our CHERRY MX 3.0S wireless gaming keyboard does not only work without a cable but also requires no screws. Its elegant aluminum case is produced using the die-cast metal method. The PCB containing the CHERRY MX switches is then pressed directly into the housing. Built-in breakpoints ensure that the wireless gaming keyboard does not rely on screws or an additional metal plate for stabilization. This gives it a minimalist but technical look. The high-quality casing and rubber feet on the floor make this keyboard especially stable. Depending on the version, the absolutely abrasion-proof buttons are either molded in plastic or lasered in the front.
For especially intensive and continuous gaming sessions, opt for our wrist rest and CHERRY AC 3.3 screw-in aluminum stand base to give your wrists a break.
Wireless gaming Power: CHERRY advanced wireless technology
Use the full CHERRY gaming Power - with the MX 3.30S wireless gaming keyboard even without cables! You have a choice of connection modes from which you can select your favorite connection: Use the mechanical gaming keyboard in Bluetooth® mode and connect up to three different devices at once. At the push of a button you can switch to HER. With the special Low Latency Mode (LLM), your victory is within reach: This mode uses an extremely fast Bluetooth® connection that is for gaming Ideal.
In 2.4 GHz-mode you connect the mechanical gaming keyboard Wireless with a USB-dongle via radio and in the cable-mode you simply connect the accompanying USB-A to USB-C cable - minimum latency and maximum speed! Incredibly practical: The cordless mechanical keyboard comes with an intelligent charging technology that lets you keep on playing while you're charging.
Original CHERRY MX switches for absolute precision
WAS would be a CHERRY gaming keyboard without the original MX switch? The mechanical CHERRY MX switches manufactured in Germany are not only absolutely reliable and precise, but also very durable and of high quality with their more than 100 million possible actuations per switch.
Lively RGB lighting in over 16 million colors
An unobtrusive, single-color lighting, animated, multi-color effects, or rather a self-made single-button illumination? The CHERRY MX 3.0S wireless gaming keyboard comes with an impressive RGB backlight in over 16 million colors and numerous customization options. You can set a variety of lighting options and color games directly from the Bluetooth® mechanical keyboard. When gaming, would you like more room for lighting options? You can do it very easily with our CHERRY UTILITY software. If you don't want the colors to be colorful or you don't like it decent, simply switch off the lights.
Practical special features for your gaming experience
In order to be able to operate in the game, we have equipped the Bluetooth® gaming keyboard with some additional features: Thanks to the Full-N-Key rollover you can be sure that all the keys are read at the same time and no input is lost. Anti-ghosting prevents faulty input. The WIN-Key lock prevents you from accidentally running Windows commands when you are in the middle of the game. If you don't use the wireless keyboard while gaming, but for working, you can of course easily deactivate the lock again. The CHERRY button gives you one-touch access to the CHERRY website and the CHERRY UTILITY software, which lets you program the backlight of your CHERRY MX 3.0S wireless gaming keyboard.
This text is machine translated.