Compact gaming keyboard with less than 70 keys
The compact gaming keyboard has less than 70 keys and still offers enough space for the ultimate gaming experience. The colorful trend-setter can be connected wirelessly via Bluetooth or the 2.4-GHz-band as well as via USB-A- on USB-C-cable. Even more flexibility is provided by the impressive RGB lighting in more than 16 million colors, which can be adjusted as per your taste. The mechanical CHERRY MX LOW PROFILE RGB SPEED switches not only ensure a low profile, but also release immediately and quickly. Enhance your game with the CHERRY MX-LP 2.1 compact wireless and become the winner!
A 65 percent keyboard with stylish lighting
For all, who like it compact: As a 65-percent gaming keyboard the CHERRY MX-LP 2.1 compact wireless takes hardly any place and lets your gaming setup look tidy. Since it does not have a keypad, the mouse arm lies closer to the keyboard, WAS provides for an optimized shoulder position and less strain. The angle of inclination of the keyboard can be easily adjusted using the reversible rubber feet. The different colored button caps make the keyboard an absolute eye-catcher. Speaking of adjustment: With the true to life RGB lighting in more than 16 million colors, you can customize your setup to suit your taste. Choose from numerous pre-fabricated color effects or create your own lighting effects. The compact gaming keyboard has an integrated memory, in which you can store your settings directly.
Three-way mode connection
The CHERRY advanced wireless technology offers full gaming Power even without cables: In Bluetooth mode you connect the colorful gaming keyboard with up to three devices and can then switch back and forth with a push of a button. With special Low Latency Mode (LLM), which uses an extremely fast Bluetooth connection, you are perfectly equipped for your next gaming session. In 2.4 GHz mode, connect the compact mechanical keyboard with a USB dongle over radio. If you would prefer to use your CHERRY MX-LP 2.1 Compact Wireless Keyboard wired for playing, simply use the supplied USB-A on USB-C cable. Thanks to the intelligent charging technology you can even charge the compact gaming keyboard, while you continue playing. How practical!
MX-RGB-Speed-Switch with low profile
With fast key recognition and faster bounce time for higher switching frequencies, CHERRY MX low profile technology makes you uncompromisingly fast: The CHERRY mechanical MX low PROFILE SPEED switches manufactured exclusively in Germany trigger with weight, speed and directness. You can expect a linear switching characteristic without audible click noise. In addition, the switch guarantees a service life of up to 100 million hits without loss of input quality. Thanks to the abrasion-proof key caps the letters remain readable even after years, WAS makes the compact gaming keyboard especially durable and reliable. Another plus point is the flat profile with the usual precise typing feeling.
Full-N key rollover, anti-ghosting and WIN key lock
The CHERRY MX-LP 2.1 compact wireless gaming keyboard is equipped with all the usual special features: Incorrect entries are prevented by anti-ghosting, while full-N rollover ensures that all keys are read simultaneously. The WIN key lock prevents you from executing Windows commands unintentionally.
This text is machine translated.