Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficePC AccessoriesInput DevicesMice & TrackballsMouse Pads

Cherry XTRFY XTRFY GP5 Vitality Black Black, White, Yellow

EAN:
Part number:
Item no:
Black-and-yellow 'V for Victory' graphic on a square mat, with a swirling triangle pattern around the centered text.
Black-and-yellow 'V for Victory' graphic on a square mat, with a swirling triangle pattern around the centered text.
Black square game mat with yellow arrow pattern and 'Top Knock' logo in the center, shown on a white background.
Black and yellow York Victory floor mat with repeating triangle pattern and large white York Victory logo in the center.
Cherry XTRFY XTRFY GP5 Vitality Black Black, White, Yellow-3
1/4
Cherry XTRFY
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads

Highlights & Details

CHERRY XTRFY GP5 Vitality Black gaming mouse pad, black, white, yellow

  • Gaming mouse pad
  • Size: L polyester, rubber black, white, yellow
  • Surface coloring: Illustration
  • Non-slip base
  • Embroidered edges Washable
  • This text is machine translated.

Technical specifications

  • Material: Polyester, rubber
Width

460 mm

Depth

400 mm

Factory colour

Black

White

Yellow

Dim

(W x D) 460 mm x 400 mm

Content

1 pc(s)

Wireless charging

No

Keyboard layout

None (PC-controlled)

Washable

Yes

Quantity per pack

1 Stück(e)

Gaming mouse pad

yes

Thickness

4 mm

Stitched edges

yes

Wrist rest

no

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758886 Cherry XTRFY XTRFY GP5 Vitality Black Black, White, Yellow

What kind of Mouse Pads are you looking for?

  • Gaming mouse pads
  • Razer mouse pad
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list