1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC power supply unit
550 W
Yes
80 PLUS Bronze
ATX
Black
(W x H x D) 150 x 86 x 140 mm
140 mm
86 mm
150 mm
1.62 kg
0.3 A
45.5 A
20 A
2.5 A
3
2
2
6
550 W
501 - 750 W
Active
120 mm
20 A
100 - 240 V
230 V / AC
yes
65 cm
yes
1
0.9
2.17 kg
100 W
546 W
100 W
3.6 W
12.5 W
User & Safety Instructions 3451852 Chieftec BDK-550FC PC power supply unit 550 W ATX 80 PLUS Bronze
The necessary accessories are required to use the article as described.