The new CF-3012 RGB 3-piece RGB fan set (Tornado) with a patented multifunction hub and the associated RF remote control does not leave any individual lighting desires unfulfilled. Thanks to the included multi-function hub, the RGB lighting can be connected via mainboard to a +5V LED connection or completely independent, simply by switching, without mainboards with the relevant
+5V LED connections can be controlled. Each fan is equipped with 16 addressable LEDs and allows an almost infinite RGB effect variety, which is so impossible with conventional +12V RGB lighting. In addition, each fan is decoupled due to the special shaping of the fan blades
Designed for whisper-quiet operation. The white fan blades provide an even illumination. All standard +5V
Addressable RGB motherboard technologies such as:
It supports ASTM AURA, ASRock TM RGB Sync, MSITM Mystic Light Sync and Gigabyte TM RGB FUSION.The multi-function hub can be connected with a +5V addressable RGB connection. It offers 6x 6-PIN fan connections and 2x 3-PIN +5V RGB connections for further peripherals like LED strips etc. The color modes and the fan speed can also be directly connected via the
Control function buttons on the controller hub. The Controller Hub is compatible with all CHIEFTEC RGB fans.
This text is machine translated.