1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC power supply unit
550 W
Yes
80 PLUS
ATX
Black
(W x H x D) 150 x 87 x 140 mm
140 mm
87 mm
150 mm
2.315
0.3 A
22 A
3 A
4
2
2
6
550 W
501 - 750 W
Active
120 mm
25 A
230 V
230 V / AC
yes
+12V1.+12V2,+3.3V,+5V,+5Vsb,-12V
100000 h
85 %
2
yes
0.9
1
130 W
456 W
130 W
3.6 W
15 W
25 A
25 A
User & Safety Instructions 3451853 Chieftec CTG-550C PC power supply unit 550 W ATX 80 PLUS
The necessary accessories are required to use the article as described.