
Chieftec GA-01B-TG-OP Midi tower PC casing
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
- 6.4 cm (2.5") internal slots
3
- 8.9 cm (3.5") internal slots
2
- Features
Cover (clear)
- Width
230 mm
- Height
495 mm
- Depth
465 mm
- Weight
8 kg
- Form factor
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 230 x 495 x 465 mm
- Features
Fan controller
LC compatibility
4 built-in fans
Built-in lighting
Window
Dust filter
- No. of USB 3.2
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3222323 Chieftec GA-01B-TG-OP Midi tower PC casing Black Fan controller, LC compatibility, 4 built-in fans, Built-in lighting, W
