
Highlights & Details
Chieftec PC- Netzteil Chieftec Chieftronic PowerP PC power supply unit
- Power supply unit output 850 W
- PCI-Express (6+2-Pin) 6x
- Cable management
Technical specifications
- 80 Plus certification: 80 PLUS Platinum
- Power Supply Unit (PSU) Form factor PS/2
- Fan diameter 14 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
850 W
- Factory colour
Black
Red
- Dim
(W x H x D) 150 x 86 x 160 mm
- Depth
160 mm
- Height
86 mm
- Width
150 mm
- Weight
3.41 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
70.83 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 4-pin Molex
3
- 6-pin PCIe
6
- 5-pin SATA
9
- Power rating
751 W -
- Cooling
Active
- 3.3V DC
100 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Motherboard power cable length
60 cm
- PCI Express power cable length
60 cm
- Floppy disk drive connector
yes
- PCI Express connector
yes
- On/off switch
yes
- Floppy drive power connector
1
- EPS power connector (8-pin)
yes
- ATX power connector (20+4 pin)
yes
- Power factor
0.9
- Package weight
3.82 kg
- Combined power (+3.3V)
100 W
- Combined power (+12V)
849.96 W
- Combined power (+5V)
100 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
Datasheet
Datasheet 3412821 Chieftec PC- Netzteil Chieftec Chieftronic PowerP PC power supply unit 850 W
User & Safety Instructions
User & Safety Instructions 3412821 Chieftec PC- Netzteil Chieftec Chieftronic PowerP PC power supply unit 850 W
Description
The power supplies are installed in a robust housing and measure in depth just 160 mm. As such, they fit without any problem in all power supply slots in the ATX V12 format and leave enough space for a clean cable management.
The combination of efficiency, performance and design make the Chieftronic PowerPlay a first-class power supply series, which is the leading product range from Chieftronic
This text is machine translated.
Features
- Complete cable management,80 PLUS Platinum efficiency,High-quality Japanese capacitors for minimum ripple noise,High-quality housing with striking fan grille design
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










