
Number
Technical specifications
- 230/400~240/415
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
Blue
White
- Dim
(L x W x H) 78 x 18 x 86 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Width
18 mm
- Height
86 mm
- Length
78 mm
Documents & Downloads
Datasheet
Datasheet 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
User & Safety Instructions
User & Safety Instructions 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Conformity certificate 2332446 Chint 179782 NB1L Circuit breaker 1-pin 10 A
Description
Characteristic C: Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.











