
Number
Highlights & Details
Main switch, 4pol 125A
- Nominal voltage=240 V, 415 V
- Nominal current=125 A
- Number of pins=4
Technical specifications
- Nominal voltage
240 V
415 V
- Product type
Main switch
- Factory colour
Blue
White
- Number of pins
4
- Dim
(W x H x D) 72 x 86 x 77 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Content
1 pc(s)
- Width
72 mm
- Height
86 mm
- Depth
77 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2524981 Chint 398035 Main switch, 4pol 125A Main switch Blue, White 4-pin 125 A 240 V, 415 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2524981 Chint 398035 Main switch, 4pol 125A Main switch Blue, White 4-pin 125 A 240 V, 415 V 1 pc(s)
Warranty Terms
Warranty Terms 2524981 Chint 398035 Main switch, 4pol 125A Main switch Blue, White 4-pin 125 A 240 V, 415 V 1 pc(s)
Description
Is designed for installation with NB series miniature circuit breakers and the FI/LS combinations.
1-4 pin available
This text is machine translated.
Scope of delivery
- Main switch, 4pol 125A






