
Chint G DTSU666-CT 3×230/400V 1.5(6)A RS485MID 319670 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)
Number
Technical specifications
- Product type
Electricity meter (3-phase)
- Display
Digital
- Operating voltage
3x 230/400 V
- Special feature
RS 485 programmable
- Factory colour
White
Blue
- Dim
(L x W x H) 98 x 72 x 65 mm
- Weight
419 g
- Operating voltage
230 V
400 V
- MID-approved
Yes
- Width
72 mm
- Height
65 mm
- Length
98 mm
- Type
G DTSU666-CT 3×230/400V 1.5(6)A RS485MID
Documents & Downloads
Datasheet
Datasheet 2750999 Chint G DTSU666-CT 3×230/400V 1.5(6)A RS485MID 319670 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750999 Chint G DTSU666-CT 3×230/400V 1.5(6)A RS485MID 319670 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

