
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Cigarette plug to XT60 cable 2 M
Our service for you
Technical specifications
- Contact resistance: <20 mΩ
- Insulation resistance: >500 MΩ
- Cable length: 2000 mm
- Flame retardant grade: UL 94V-0
- XT60 connector: IP46
- Insulation material: PA 66, 94V-0
- Contact material: Gold plated copper
- Cigarette plug head and body: Polycarbonate (PC)
- Contact pin: Alloy
- Spring leaf: Brass
- Conductor: Phosphor bronze
- Cable conductor: Bare copper
- Insulation jacket: PVC / VW-1
- Packaging type
Piece
- Product type
Cable connector
- Connector type
Plug
16
- Connection
Cable + connector
- Connector cross section
1.31 mm²
- Rated voltage
24 V/DC
- Test current
8 A
- Case material
Polycarbonate
- Total no. of pins
2
- Manufacturer part #
TC-13619280
- Factory colour
Black
Red
- Content
1 pc(s)
- Contact material
Copper
- Number of pins
2
- RoHS-compliant
Yes
- Type
TC-13619280
- Seal
Plastic injection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3404820 Cigarette plug to XT60 cable 2 M TC-13619280 Black, Red TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3404820 Cigarette plug to XT60 cable 2 M TC-13619280 Black, Red TRU COMPONENTS Content: 1 pc(s)













