
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
12 mm
Partially insulated
Black
DIN
100 pc(s)
CU-ETP
16
18 0949
PP
18 mm
1.5 mm² x 12 mm
Yes
-35 - +105 °C
18 0949
not relevant
Datasheet 739486 Cimco 18 0949 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 739486 Cimco 18 0949 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)