
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
12 mm
Partially insulated
Orange
FR
100 pc(s)
CU-ETP
12
18 0952
PP
20 mm
4 mm² x 12 mm
Yes
-35 - +105 °C
180952
yes
Datasheet 739513 Cimco 18 0952 Ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 739513 Cimco 18 0952 Ferrule 4 mm² Partially insulated Orange 100 pc(s)