
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
18
18 1002
PP
14 mm
1 mm² x 8 mm
Yes
-35 - +105 °C
181002
yes
Datasheet 739646 Cimco 18 1002 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 739646 Cimco 18 1002 Ferrule 1 mm² Partially insulated Red 100 pc(s)