
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
18 mm
Partially insulated
Black
DIN
100 pc(s)
CU-ETP
16
18 1005
PP
24 mm
1.5 mm² x 18 mm
Yes
-35 - +105 °C
181005
Datasheet 739686 Cimco 18 1005 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 739686 Cimco 18 1005 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)