
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Green
FR
100 pc(s)
CU-ETP
10
18 1010
PP
20 mm
6 mm² x 12 mm
Yes
-35 - +105 °C
181010
Datasheet 739752 Cimco 18 1010 Ferrule 6 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 739752 Cimco 18 1010 Ferrule 6 mm² Partially insulated Green 100 pc(s)