
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
18 mm
Partially insulated
Brown
FR
100 pc(s)
CU-ETP
8
18 1016
PP
28 mm
10 mm² x 18 mm
Yes
-35 - +105 °C
18 1016
yes
Datasheet 739832 Cimco 18 1016 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 739832 Cimco 18 1016 Ferrule 10 mm² Partially insulated Brown 100 pc(s)