
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.25 mm²
8 mm
Partially insulated
Light blue
DE
100 pc(s)
CU-ETP
24
18 2190
PP
12 mm
0.25 mm² x 8 mm
Yes
-35 - +105 °C
182190
yes
Datasheet 734422 Cimco 18 2190 Ferrule 0.25 mm² Partially insulated Light blue 100 pc(s)
User & Safety Instructions 734422 Cimco 18 2190 Ferrule 0.25 mm² Partially insulated Light blue 100 pc(s)