
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
10 mm
Partially insulated
Yellow
DE
100 pc(s)
CU-ETP
18
18 2203
PP
16 mm
1 mm² x 10 mm
Yes
-35 - +105 °C
182203
not relevant
Datasheet 734576 Cimco 18 2203 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 734576 Cimco 18 2203 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)