
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
18 mm
Partially insulated
Grey
DIN
100 pc(s)
CU-ETP
12
18 2209
PP
26 mm
4 mm² x 18 mm
Yes
-35 - +105 °C
182209
not relevant
Datasheet 734669 Cimco 18 2209 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 734669 Cimco 18 2209 Ferrule 4 mm² Partially insulated Grey 100 pc(s)