
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
12 mm
Partially insulated
White
DE
100 pc(s)
CU-ETP
20
18 2242
PP
18 mm
0.75 mm² x 12 mm
Yes
-35 - +105 °C
182242
not relevant
Datasheet 734822 Cimco 18 2242 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 734822 Cimco 18 2242 Ferrule 0.75 mm² Partially insulated White 100 pc(s)