
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
6 mm
Partially insulated
White
DIN
100 pc(s)
CU-ETP
22
18 2310
PP
12 mm
0.5 mm² x 6 mm
Yes
-35 - +105 °C
182310
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735312 Cimco 18 2310 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 735312 Cimco 18 2310 Ferrule 0.5 mm² Partially insulated White 100 pc(s)