
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
10 mm
Partially insulated
Grey
DIN
100 pc(s)
CU-ETP
20
18 2320
PP
16 mm
0.75 mm² x 10 mm
Yes
-35 - +105 °C
182320
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735421 Cimco 18 2320 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 735421 Cimco 18 2320 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)