
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
14
18 2338
PP
15 mm
2.5 mm² x 8 mm
Yes
-35 - +105 °C
182338
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735626 Cimco 18 2338 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 735626 Cimco 18 2338 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)