
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 5.45 / piece)
€
Highlights & Details
Insulated wire-end sleeves according to DIN 46228 and special dimensions
- This text is machine translated.
Technical specifications
- Content
100 pc(s)
- Factory colour
Red
- Country colour code
DIN
- Cross section per core
10 mm²
- Length
22 mm
- Cross-section x Length
10 mm² x 12 mm
- Insulation
Polypropylene
- Insulation type
Partially insulated
- Manufacturer part #
18 2354
- Type
18 2354
- Material (details)
Cu-ETP according to DIN EN 13600
- AWG max.
8
- Sleeve length
12 mm
- Insulation material
PP
- Contact material
CU-ETP
- Temperature range
-35 - +105 °C
- RoHS-compliant
Yes
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 735729 Cimco 18 2354 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 735729 Cimco 18 2354 Ferrule 10 mm² Partially insulated Red 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 144.10*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































