
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
100 pc(s)
CU-ETP
15
18 2410
PP
16 mm
1.5 mm² x 8 mm
Yes
-35 - +105 °C
182410
yes
Datasheet 735896 Cimco 18 2410 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 735896 Cimco 18 2410 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)