
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
2.5 mm²
10 mm
Partially insulated
Grey
FR
100 pc(s)
CU-ETP
13
18 2414
PP
18.5 mm
2.5 mm² x 10 mm
Yes
-35 - +105 °C
182414
not relevant
Datasheet 735921 Cimco 18 2414 Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 735921 Cimco 18 2414 Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)