
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
10 mm²
14 mm
Partially insulated
Ivory
DE
100 pc(s)
CU-ETP
7
18 2452
PP
26 mm
10 mm² x 14 mm
Yes
-35 - +105 °C
18 2452
not relevant
Datasheet 736132 Cimco 18 2452 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 736132 Cimco 18 2452 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)