
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
17
18 2466
PP
15 mm
1 mm² x 8 mm
Yes
-35 - +105 °C
182466
yes
Datasheet 736193 Cimco 18 2466 Twin ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 736193 Cimco 18 2466 Twin ferrule 1 mm² Partially insulated Red 100 pc(s)