
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
6 mm²
14 mm
Partially insulated
Yellow
DIN
100 pc(s)
CU-ETP
9
18 2480
PP
26 mm
6 mm² x 14 mm
Yes
-35 - +105 °C
182480
yes
Datasheet 736282 Cimco 18 2480 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 736282 Cimco 18 2480 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)