
Number
Highlights & Details
Ring terminal, insulated
- - 16 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180080
- Type
180080
- max. cross section
16 mm²
- Insulation material
Polyamide
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
16 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 736614 Cimco 180080 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736614 Cimco 180080 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Information
Information 736614 Cimco 180080 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)



