
Number
Highlights & Details
Insulated, solderless spade terminal
- Yellow
- Cross section (max.): 6 mm²
Technical specifications
- Factory colour
Yellow
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180160
- Type
180160
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Content
1 pc(s)
- Cross-section range
4 - 6 mm²
- Insulation
PA (polyamide), halogen free
- Insulation type
Partially insulated
- Thread size
M4
- Material (details)
Cu-ETP according to DIN EN 13600
- Hole Ø
4.3 mm
- Insulation material
PA
- Cross section
4 - 6 mm²
- Temperature range
-60 - +105 °C
- RoHS-compliant
Yes
- Size
M4
- Support sleeve
No
- Product type
U terminal
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736842 Cimco 180160 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736842 Cimco 180160 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 736842 Cimco 180160 U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 141.05*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































