
Number
Highlights & Details
Insulated, solderless spade terminal
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
180164
- Type
180164
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PA
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Temperature range
-60 - +105 °C
- Insulation
PA (polyamide), halogen free
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
4 - 6 mm²
- Size
M6
Documents & Downloads
Datasheet
Datasheet 736869 Cimco 180164 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736869 Cimco 180164 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
Information
Information 736869 Cimco 180164 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)




