
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.74
9
8% = € 0.06
€ 0.68
15
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.74 / piece)
€ 2.22
plus VAT.
14-day return policy included
Highlights & Details
Insulated, solderless spade terminal
- Red
- Cross section (max.): 10 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Red
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
180170
- Type
180170
- max. cross section
10 mm²
- Insulation material
PA
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Temperature range
-60 - +105 °C
- Insulation
PA (polyamide), halogen free
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
10 mm²
- Size
M5
Documents & Downloads
Datasheet
Datasheet 736918 Cimco 180170 U terminal 10 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736918 Cimco 180170 U terminal 10 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)



