
Cimco 180230 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
Number
Highlights & Details
Insulated flat connector
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
180230
- Insulation material
Polyamide 6.6
- Cross-section range
0.50 - 1 mm²
- Size
6.3 x 0.8 mm
- Temperature range
-60 - +105 °C
- Type
180230
- Insulation
Partially insulated
- Material (details)
CuZn · Insulation: Halogen-free PA polyamide
- Type
6.3 x 0.8 mm
- Cross section
0,5 - 1 mm²
Documents & Downloads
Datasheet
Datasheet 737389 Cimco 180230 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737389 Cimco 180230 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)





