
Cimco 180236 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue 1 pc(s)
Number
Highlights & Details
Insulated flat connector
- Blue
- 2.8 mm x 0.5 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Blue
- Connector thickness
0.5 mm
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
180236
- Insulation material
Polyamide 6.6
- Cross-section range
1.50 - 2.50 mm²
- Size
2.8 x 0.5 mm
- Temperature range
-60 - +105 °C
- Type
180236
- Insulation
Partially insulated
- Material (details)
CuZn · Insulation: Halogen-free PA polyamide
- Type
2.8 x 0.5 mm
- Cross section
1,5 - 2,5 mm²
Documents & Downloads
Datasheet
Datasheet 737452 Cimco 180236 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737452 Cimco 180236 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue 1 pc(s)





