
Number
Highlights & Details
Insulated flat connector
- Yellow
- 4.8 mm x 0.5 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Yellow
- Connector thickness
0.5 mm
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
180270
- Insulation material
Polyamide 6.6
- Cross-section range
4 - 6 mm²
- Size
4.8 x 0.5 mm
- Temperature range
-60 - +105 °C
- Type
180270
- Insulation
Fully insulated
- Material (details)
CuZn · Insulation: Halogen-free PA polyamide
- Type
4.8 x 0.5 mm
- Cross section
4 - 6 mm²
Documents & Downloads
Datasheet
Datasheet 737738 Cimco 180270 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737738 Cimco 180270 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Yellow 1 pc(s)





